892-005-500-104

Heilind Number:EDA892-005-500-104
Manufacturer:EDAC
Manufacturer Number:892-005-500-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-005-500-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-005-500-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row configuration and a total of 5 positions, it offers seamless connectivity on your circuit board. The contact material, made from Copper Alloy, ensures reliable and efficient transmission of power and data. Featuring a pitch of .1 inches and a row spacing of .2 inches, it allows for precise and secure mounting. Engineered for versatility, the connector supports a straight mount orientation. Its robust design can withstand operating temperatures ranging from -40 to 105°C, making it ideal for a wide range of industrial applications. Elevate your connectivity solutions with this essential component.