892-005-500-108

Heilind Number:EDA892-005-500-108
Manufacturer:EDAC
Manufacturer Number:892-005-500-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-005-500-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-005-500-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector features a single row housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, it offers seamless integration on PCBs. Boasting five positions and an amperage of 3A, it guarantees efficient power transmission. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance versatility. Perfect for various applications in the electronics industry, this connector ensures secure and stable board-to-board connections. Trust in its quality performance for your connectivity needs.