892-005-500-112

Heilind Number:EDA892-005-500-112
Manufacturer:EDAC
Manufacturer Number:892-005-500-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-005-500-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-005-500-112

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black finish and crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliable operation even in high temperatures. With a 3 A amperage rating and robust Copper Alloy contacts, it offers secure and efficient power transmission. Its single-row design, with 5 positions and a .1-inch pitch, allows for seamless integration on your PCB. The straight mount orientation and .2-inch row spacing further enhance versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Explore our range of PCB connectors for more connectivity solutions.