892-005-520-102

Heilind Number:EDA892-005-520-102
Manufacturer:EDAC
Manufacturer Number:892-005-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-005-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-005-520-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a sturdy housing made from UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts, ensuring efficient power transfer with an amperage rating of 3A. With a single row configuration and a pitch of .1 inches, it offers seamless integration on PCBs. The straight mount orientation and a total of 5 positions make it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for demanding environments. Elevate your connectivity solutions with this essential component.