892-005-520-103

Heilind Number:EDA892-005-520-103
Manufacturer:EDAC
Manufacturer Number:892-005-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-005-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-005-520-103

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with five positions, perfect for streamlined board-to-board connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity in high-temperature environments, with an operating range of -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, precision alignment is guaranteed. Suitable for a variety of applications, this connector offers a current rating of 3 A, making it an essential component for your electronic projects. Upgrade your connectivity with this straight-mount connector, ideal for seamless integration into your PCB setups. Elevate your design with this essential component, ensuring robust and efficient connections for your electronic systems.