892-005-520-104

Heilind Number:EDA892-005-520-104
Manufacturer:EDAC
Manufacturer Number:892-005-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-005-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-005-520-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution designed for seamless board-to-board integration. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in high-temperature environments. With a single row configuration and 5 positions, it offers efficient power transmission at an amperage of 3A. The contact material, Copper Alloy, guarantees low resistance and long-lasting connectivity. Featuring a pitch of .1 inch and row spacing of .2 inch, it allows for easy and secure installation. Its straight mount orientation further simplifies assembly, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse applications. Upgrade your electronic projects with this essential component.