892-005-520-112

Heilind Number:EDA892-005-520-112
Manufacturer:EDAC
Manufacturer Number:892-005-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-005-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-005-520-112

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for secure and reliable board-to-board connections in electronic systems. Designed for durability and performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a pitch of .1 inches, it offers precise and efficient connectivity. Constructed with copper alloy contacts, it ensures optimal conductivity for power and signal transmission. Boasting a 3A amperage rating and an operating temperature range from -40 to 105 °C, it meets the needs of various applications. Whether used in industrial machinery or consumer electronics, this connector guarantees seamless connectivity and long-lasting functionality. Trust in its quality and performance for your connectivity needs.