892-005-521-102

Heilind Number:EDA892-005-521-102
Manufacturer:EDAC
Manufacturer Number:892-005-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-005-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-005-521-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and five contact positions, it offers efficiency without compromising on power, handling up to 3A. The copper alloy contact material guarantees reliable conductivity, while the tight pitch of .1in and row spacing of .2in enable seamless integration. Perfect for various applications, this connector is suitable for operating temperatures ranging from -40 to 105°C, making it a versatile solution for your connectivity needs. Upgrade your PCB setup today with this essential component.