892-005-521-103

Heilind Number:EDA892-005-521-103
Manufacturer:EDAC
Manufacturer Number:892-005-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-005-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-005-521-103

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector, designed for seamless integration and durability in demanding environments. This black connector boasts a sleek design with a single row layout, featuring five positions for efficient connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure mating. Its straight mount orientation adds versatility to installation options. Ideal for a variety of applications, this connector guarantees high-quality connections for your electronic devices.