892-005-521-107

Heilind Number:EDA892-005-521-107
Manufacturer:EDAC
Manufacturer Number:892-005-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-005-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-005-521-107

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Featuring a sleek black design and robust UL 94V-0 Polyphenylene Sulfide housing, this connector ensures maximum durability and performance in demanding industrial environments. With a single row layout, Copper Alloy contact material, and a pitch of .1 inches, it offers seamless integration for your electronic applications. Boasting five positions and an amperage rating of 3A, it guarantees reliable power transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your PCB connectivity standards with this essential component.