892-005-521-112

Heilind Number:EDA892-005-521-112
Manufacturer:EDAC
Manufacturer Number:892-005-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-005-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-005-521-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a 3A amperage and features housing crafted from UL 94V-0 Polyphenylene Sulfide for durability. With a single row configuration and five positions, it offers seamless integration onto your board. The copper alloy contact material ensures reliable signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Whether for industrial or commercial applications, its operating temperature range of -40 to 105 °C guarantees consistent functionality. Upgrade your setup with this essential component.