892-005-523-103

Heilind Number:EDA892-005-523-103
Manufacturer:EDAC
Manufacturer Number:892-005-523-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-005-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-005-523-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for rugged performance, this black connector boasts a UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and fire safety. With a copper alloy contact material and a 3A amperage rating, it guarantees reliable power transmission. Featuring a single row configuration with five positions and a pitch of .1 inches, it is ideal for board-to-board PCB connections. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a must-have in any electronic setup requiring robust and efficient connectivity.