892-005-523-107

Heilind Number:EDA892-005-523-107
Manufacturer:EDAC
Manufacturer Number:892-005-523-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-005-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-005-523-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with 5 positions and a pitch of .1 inches. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it ensures reliable conductivity even in high-temperature environments ranging from -40 to 105 °C. The straight mount orientation and .2-inch row spacing make it easy to integrate seamlessly into your circuit board assembly. Trust in this connector for efficient and secure board-to-board connections in a variety of applications.