892-005-523-108

Heilind Number:EDA892-005-523-108
Manufacturer:EDAC
Manufacturer Number:892-005-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-005-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-005-523-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, ensuring reliable power transmission at a maximum amperage of 3 A. With a single row configuration and a pitch of .1 inch, it offers seamless integration for your electronic assemblies. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Trust in its superior design and build quality for secure and efficient board-to-board connections. Elevate your connectivity solutions with this essential component.