892-005-524-101

Heilind Number:EDA892-005-524-101
Manufacturer:EDAC
Manufacturer Number:892-005-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-005-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-005-524-101

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With a single row layout and a pitch of .1 inch, this connector offers precise connectivity for up to 5 positions. Crafted with durable Copper Alloy contacts, it ensures reliable power transmission with an amperage rating of 3A. The straight mount orientation and compact design make it easy to integrate into your circuit board setup. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and technology applications. Upgrade your connectivity standards with this high-quality component, a vital tool in the world of PCB connectors.