892-005-524-102

Heilind Number:EDA892-005-524-102
Manufacturer:EDAC
Manufacturer Number:892-005-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-005-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-005-524-102

Detailed Description

Upgrade your high temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless performance in extreme environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and pitch of .1 inches, it offers precise and efficient connectivity for your electronic components. The contact material is crafted from Copper Alloy, guaranteeing reliable conductivity. Boasting five positions and a straight mount orientation, it's perfect for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your setup. Upgrade to our Card Edge Connector and experience superior performance in your electronics projects.