892-005-524-103

Heilind Number:EDA892-005-524-103
Manufacturer:EDAC
Manufacturer Number:892-005-524-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-005-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-005-524-103

Detailed Description

Elevate your PCB connections with our high-temp card edge connector. Designed for reliability in demanding environments, this connector features a rugged UL 94V-0 polyphenylene sulfide housing and copper alloy contacts, ensuring superior performance even under extreme conditions. With a sleek black finish and a single row design, it seamlessly integrates into your setup. Boasting a 3A amperage and a pitch of .1 inches, it offers efficient power transmission for up to 5 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our connector's quality and durability for seamless board-to-board connections.