892-005-524-104

Heilind Number:EDA892-005-524-104
Manufacturer:EDAC
Manufacturer Number:892-005-524-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-005-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-005-524-104

Detailed Description

Upgrade your high-temperature card edge connections with our premium Card Edge Connector. Designed for seamless performance, this connector features a single row with five positions for efficient connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable power transmission at a maximum amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's perfect for demanding industrial applications. Trust in our connector for superior board-to-board connectivity, available in sleek black color. Elevate your electronic setups with this essential component.