892-005-524-107

Heilind Number:EDA892-005-524-107
Manufacturer:EDAC
Manufacturer Number:892-005-524-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-005-524-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-005-524-107

Detailed Description

Enhance your high-temperature connectivity with this premium Card Edge Connector. Designed for optimal performance, it features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and five contact positions, it offers streamlined connectivity for your PCB applications. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Whether for industrial or commercial use, it's a versatile solution for all your board-to-board connectivity needs. Trust in its straight mount orientation for easy installation and long-lasting performance. Upgrade your electronic setups with this essential component.