892-005-524-112

Heilind Number:EDA892-005-524-112
Manufacturer:EDAC
Manufacturer Number:892-005-524-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-005-524-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-005-524-112

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Featuring a single row layout, it offers 5 positions for seamless board-to-board connections. Its copper alloy contact material guarantees efficient power transmission, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Engineered for versatility, it can be mounted straight for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is essential for a wide range of applications in the electronics industry. Trust in its quality and performance to streamline your PCB assembly process.