892-005-540-102

Heilind Number:EDA892-005-540-102
Manufacturer:EDAC
Manufacturer Number:892-005-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-005-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-005-540-102

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector, designed for reliability in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures optimal performance even in high-temperature conditions. With a current rating of 3 A, it offers efficient power transmission, while its Copper Alloy contacts guarantee secure and durable connections. Boasting a single row design with 5 positions and a pitch of .1 inches, it provides precise and convenient board-to-board connectivity. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications, from industrial machinery to telecommunications. Upgrade your PCB connectivity with this essential component.