892-005-540-103

Heilind Number:EDA892-005-540-103
Manufacturer:EDAC
Manufacturer Number:892-005-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-005-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-005-540-103

Detailed Description

Enhance your high-temperature PCB connections with this Black Card Edge Connector. Designed for reliability, it features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability in demanding environments. With a 3 A amperage rating and Copper Alloy contacts, it guarantees efficient power transmission. The single-row design with a .1-inch pitch and .2-inch row spacing accommodates five positions, offering seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Perfect for board-to-board applications, it ensures secure and stable connections in various settings. Upgrade your setup with this high-performance connector and experience enhanced functionality and longevity.