892-005-540-108

Heilind Number:EDA892-005-540-108
Manufacturer:EDAC
Manufacturer Number:892-005-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-005-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-005-540-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With a 1-row configuration and 5 positions, it offers seamless board-to-board connectivity. The copper alloy contacts provide efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Suitable for a wide range of applications, this connector is perfect for demanding industrial settings with an operating temperature range of -40 to 105°C. Trust in our quality and innovation for all your PCB connectivity needs.