892-005-541-102

Heilind Number:EDA892-005-541-102
Manufacturer:EDAC
Manufacturer Number:892-005-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-005-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-005-541-102

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for peak performance, this black connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in even the most demanding environments. Featuring a single row layout with five copper alloy contact positions, it offers seamless integration for your PCB connections. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for critical applications. Trust in its straight mount orientation for efficient installation. Joining our extensive lineup of quality connectors, it's a must-have for your connectivity needs.