892-005-541-108

Heilind Number:EDA892-005-541-108
Manufacturer:EDAC
Manufacturer Number:892-005-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-005-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-005-541-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for ultimate performance, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a compact pitch of .1 inches, it seamlessly integrates into your PCB setup. The copper alloy contacts provide reliable conductivity, while the straight mount orientation offers easy installation. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, it's the perfect solution for industrial and automotive applications. Elevate your connectivity with this top-of-the-line Card Edge Connector.