892-005-541-112

Heilind Number:EDA892-005-541-112
Manufacturer:EDAC
Manufacturer Number:892-005-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-005-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-005-541-112

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for durability and reliability, this sleek black connector features a single row layout with five positions, perfect for seamless board-to-board integration. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees robust performance even in the most demanding environments. The contact material, made of Copper Alloy, ensures efficient power transmission with an amperage rating of 3A. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Whether you require straight or right-angle mounting, this connector offers versatility to suit your needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where reliability is paramount. Elevate your PCB connectivity with this essential component.