892-005-542-101

Heilind Number:EDA892-005-542-101
Manufacturer:EDAC
Manufacturer Number:892-005-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-005-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-005-542-101

Detailed Description

Elevate your high-temperature connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this black connector boasts a rugged UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability in demanding environments. With a single row configuration and five positions, it offers reliable power transmission with an amperage rating of 3A. Crafted with precision, the copper alloy contacts guarantee secure and efficient data transfer. Featuring a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless integration on your PCB. Engineered for versatility, its straight mount orientation makes installation a breeze. With an operating temperature range of -40 to 105 °C, this connector is perfect for applications that require high performance in extreme conditions. Explore the possibilities with this essential component in your connectivity arsenal.