892-005-542-102

Heilind Number:EDA892-005-542-102
Manufacturer:EDAC
Manufacturer Number:892-005-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-005-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-005-542-102

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for premium performance, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in harsh environments. With a low pitch of .1 inches and a single row configuration, it offers seamless integration on your PCB. Crafted with copper alloy contacts, it guarantees efficient power transmission, supporting an amperage of 3A. Perfect for applications demanding precision and durability, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its quality and elevate your connectivity solutions.