892-005-542-104

Heilind Number:EDA892-005-542-104
Manufacturer:EDAC
Manufacturer Number:892-005-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-005-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-005-542-104

Detailed Description

Enhance your high-temperature PCB connections with our innovative Card Edge Connector. Designed for optimal performance, this connector features a single row configuration with five positions, ensuring efficient and reliable power delivery. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety, even in the most demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, signal transmission is seamless. The straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications where reliability is paramount. Upgrade your PCB setup with this high-quality connector and experience enhanced performance like never before.