892-005-542-107

Heilind Number:EDA892-005-542-107
Manufacturer:EDAC
Manufacturer Number:892-005-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-005-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-005-542-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for seamless integration in high-performance systems. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability even in extreme operating conditions, with an impressive temperature range of -40 to 105°C. The copper alloy contact material guarantees efficient power transmission, while the 1-row design with 5 positions offers optimal connectivity. With a pitch of .1 inches and row spacing of .2 inches, precise installation is a breeze. Whether you're working on industrial machinery or cutting-edge electronics, this connector's 3A amperage rating and straight mount orientation make it an essential component for your PCB assembly projects. Explore our full range of connectors for all your connectivity needs.