892-005-542-108

Heilind Number:EDA892-005-542-108
Manufacturer:EDAC
Manufacturer Number:892-005-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-005-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-005-542-108

Detailed Description

Introducing our High Temperature Card Edge Connector, the perfect solution for reliable board-to-board connections. Featuring a sleek black design and crafted from durable UL 94V-0 Polyphenylene Sulfide, this Connector is built to withstand even the most extreme conditions. With a single row layout, it offers easy installation and a compact footprint. Made with high-quality Copper Alloy contacts, it ensures optimal conductivity and longevity. The .1 inch pitch and .2 inch row spacing provide precise alignment for seamless connectivity. With five positions available and a straight mount orientation, it's versatile for a variety of applications. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for use in demanding environments. Trust in our Card Edge Connector for exceptional performance and durability in your PCB designs. Explore our full range of PCB Connectors for even more connectivity solutions.