892-005-544-102

Heilind Number:EDA892-005-544-102
Manufacturer:EDAC
Manufacturer Number:892-005-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-005-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-005-544-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this black connector is a reliable solution for various applications. With a low amperage of 3 A and UL 94V-0 Polyphenylene Sulfide housing material, it ensures safe and efficient operation. Featuring a single row layout with five copper alloy contacts, it offers seamless connectivity with a pitch of .1 in and row spacing of .2 in. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile and suitable for demanding environments. Trust in this high-quality connector to optimize your PCB connections.