892-005-544-103

Heilind Number:EDA892-005-544-103
Manufacturer:EDAC
Manufacturer Number:892-005-544-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-005-544-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-005-544-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and efficiency, this black connector features a single row layout with five copper alloy contacts. Its UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance, even in extreme conditions ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise and secure PCB connections. The straight mount orientation facilitates seamless integration, making it ideal for various applications. Trust in this connector for robust and consistent board-to-board connectivity.