892-005-544-104

Heilind Number:EDA892-005-544-104
Manufacturer:EDAC
Manufacturer Number:892-005-544-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-005-544-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-005-544-104

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector. Designed for precision and durability, it features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in harsh environments. Each connector is meticulously crafted with copper alloy contacts, guaranteeing reliable conductivity for your critical applications. With a single row configuration and a pitch of .1 inch, it offers seamless integration onto your circuit board. Boasting five positions and an amperage rating of 3A, it provides ample power for your connectivity needs. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various setups. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.