892-005-544-107

Heilind Number:EDA892-005-544-107
Manufacturer:EDAC
Manufacturer Number:892-005-544-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-005-544-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-005-544-107

Detailed Description

Upgrade your high-temperature card edge connections with our cutting-edge connector, designed for superior performance in demanding environments. With a sleek black finish and a single row layout, it seamlessly integrates into your setup. Each of the five positions features durable copper alloy contacts, ensuring reliable conductivity. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees both strength and safety. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for industrial applications. With a pitch of .1 inches and row spacing of .2 inches, precise mounting is a breeze. Choose straight mount orientation for seamless integration. Elevate your PCB connectivity with this essential component.