892-005-558-101

Heilind Number:EDA892-005-558-101
Manufacturer:EDAC
Manufacturer Number:892-005-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-005-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-005-558-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With a single row configuration and 5 positions, it offers efficient power transmission, while its copper alloy contacts ensure reliable conductivity. The .1-inch pitch and .2-inch row spacing enable precise board-to-board connections. Engineered for versatility, it features a right-angle mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40°C to 105°C, it is ideal for a wide range of applications. Elevate your connectivity solutions with this high-performance connector.