892-005-558-102

Heilind Number:EDA892-005-558-102
Manufacturer:EDAC
Manufacturer Number:892-005-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-005-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-005-558-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and high performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. The single-row design with 5 positions and a pitch of .1 in offers seamless integration into your PCB layout. Its right angle mount orientation and wide operating temperature range of -40 to 105 °C provide versatility for various applications. Upgrade your connectivity solutions with this essential component for your PCB assemblies.