892-005-558-104

Heilind Number:EDA892-005-558-104
Manufacturer:EDAC
Manufacturer Number:892-005-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-005-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-005-558-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Crafted with precision and durability in mind, this essential component features a sleek black design that seamlessly integrates into any setup. With a reliable amperage of 3 A, it ensures stable power transmission for your devices. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees superior heat resistance, while the Copper Alloy contact material ensures optimal conductivity. Boasting a single row with five positions, and a pitch and row spacing of .1 in and .2 in respectively, it offers efficient and secure board-to-board connectivity. Its convenient right-angle mount orientation further facilitates easy installation. Designed to perform in extreme conditions, it has an operating temperature range of -40 to 105 °C, making it ideal for a wide range of applications in various industries. Elevate your PCB connectivity with this high-performance Card Edge Connector.