892-005-558-107

Heilind Number:EDA892-005-558-107
Manufacturer:EDAC
Manufacturer Number:892-005-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-005-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-005-558-107

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connector. Designed for seamless integration in PCB setups, this black connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in the most demanding environments. Featuring a single row with five positions, it offers efficient power transmission at an amperage of 3A. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With a right-angle mount orientation, it facilitates convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for various electronics applications. Trust in its quality and durability for seamless board-to-board connectivity.