892-005-558-108

Heilind Number:EDA892-005-558-108
Manufacturer:EDAC
Manufacturer Number:892-005-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-005-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-005-558-108

Detailed Description

Enhance the connectivity of your electronic devices with our High Temp Card Edge Connector. Designed for durability and performance, this black connector features a single row layout with a 0.1 inch pitch, ideal for seamless PCB integration. With a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures reliable power transmission up to 3 A. Its right angle mount orientation and compact design make it perfect for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees uninterrupted functionality in diverse environments. With five positions available, it offers ample connectivity options for various projects. Upgrade your PCB connections with this high-quality component.