892-005-558-112

Heilind Number:EDA892-005-558-112
Manufacturer:EDAC
Manufacturer Number:892-005-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-005-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-005-558-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for high performance, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide and features copper alloy contacts for reliable conductivity. With a single row layout, it offers 5 positions with a pitch of .1 inches and row spacing of .2 inches, ensuring efficient signal transmission. Ideal for space-saving applications, its right-angle mount orientation allows for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Elevate your connectivity solutions with this essential component.