892-005-559-112

Heilind Number:EDA892-005-559-112
Manufacturer:EDAC
Manufacturer Number:892-005-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-005-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-005-559-112

Detailed Description

Enhance the connectivity of your high-temperature applications with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and performance. With a single row layout and five positions, it offers efficient board-to-board connectivity. The copper alloy contact material guarantees secure and stable connections, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Perfect for space-saving installations, its right-angle mount orientation allows for seamless integration. Operable in extreme temperatures ranging from -40 to 105°C, it is ideal for demanding environments. Upgrade your PCB connections with this essential component.