892-006-500-103

Heilind Number:EDA892-006-500-103
Manufacturer:EDAC
Manufacturer Number:892-006-500-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-006-500-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-006-500-103

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector is a must-have for your PCB setup. With a sleek black finish and made of UL 94V-0 Polyphenylene Sulfide housing material, it not only looks great but also ensures maximum safety. The Copper Alloy contact material guarantees efficient conductivity, while the straight mount orientation and 0.1-inch pitch offer seamless integration. With a total of 6 positions in a single row, it's perfect for various applications. Plus, with an operating temperature range of -40 to 105°C, you can rely on its durability even in extreme conditions. Upgrade your connectors today and experience superior quality and performance.