892-006-520-101

Heilind Number:EDA892-006-520-101
Manufacturer:EDAC
Manufacturer Number:892-006-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-006-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-006-520-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for superior performance in demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity even under high temperatures. With a single row layout, it offers easy integration with your existing setup. The .1 inch pitch and .2 inch row spacing provide precise alignment for seamless board-to-board connections. Boasting six positions and a 3A amperage rating, it's suitable for a wide range of applications. Whether you require straight or right-angle mounting, this connector offers flexibility to suit your needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for critical systems. Elevate your connectivity solutions with this essential component.