892-006-520-104

Heilind Number:EDA892-006-520-104
Manufacturer:EDAC
Manufacturer Number:892-006-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-006-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-006-520-104

Detailed Description

Experience high-performance connectivity with our High Temp Card Edge Connector. Designed for optimal functionality, this connector boasts a sleek black color and a durable housing material made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and a pitch of .1 inches, it offers a seamless fit for your PCB setup. The six copper alloy contacts ensure reliable power transmission, with an amperage rating of 3 A. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications that demand precision and durability. Trust in its straight mount orientation to streamline your board-to-board connections with ease. Elevate your connectivity game with this essential component.