892-006-520-107

Heilind Number:EDA892-006-520-107
Manufacturer:EDAC
Manufacturer Number:892-006-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-006-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-006-520-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With a sleek black finish and a single row layout, it seamlessly integrates into your setup. The contact material, made of Copper Alloy, ensures reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches offer precise alignment. Boasting six positions and a 3A amperage, it's perfect for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for seamless board-to-board PCB connections that deliver uncompromising performance.