892-006-520-108

Heilind Number:EDA892-006-520-108
Manufacturer:EDAC
Manufacturer Number:892-006-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-006-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-006-520-108

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for secure and reliable board-to-board PCB connections. Designed for high-temperature environments, this connector boasts a 3A amperage capacity and a durable UL 94V-0 Polyphenylene Sulfide housing. With a single row layout featuring six positions, it offers efficient and space-saving connectivity. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, it can withstand temperatures ranging from -40 to 105 °C, making it ideal for a variety of industrial applications. Upgrade your PCB assemblies with this essential connector for seamless and robust connectivity.