892-006-520-112

Heilind Number:EDA892-006-520-112
Manufacturer:EDAC
Manufacturer Number:892-006-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-006-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-006-520-112

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this sleek black connector features a single row with six positions, ensuring secure and efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable conductivity even in high-temperature environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Perfect for various applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice for your connectivity needs. Upgrade your system with this essential component, available now in our PCB Connectors collection.