892-006-521-102

Heilind Number:EDA892-006-521-102
Manufacturer:EDAC
Manufacturer Number:892-006-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-006-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-006-521-102

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this essential component boasts a sleek black finish and a single row layout for efficient power transmission. With a robust amperage rating of 3 A, it ensures reliable performance even under demanding conditions. Crafted from UL 94V-0 Polyphenylene Sulfide, its durable housing guarantees long-lasting durability. The six-position design, featuring Copper Alloy contacts, offers optimal connectivity with a pitch of .1 in and row spacing of .2 in. Engineered for versatility, it supports straight mount orientation and is capable of operating flawlessly in a wide temperature range from -40 to 105 °C. Perfect for various applications, this Card Edge Connector is a must-have in your PCB assembly toolkit. Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this essential component boasts a sleek black finish and a single row layout for efficient power transmission. With a robust amperage rating of 3 A, it ensures reliable performance even under demanding conditions. Crafted from UL 94V-0 Polyphenylene Sulfide, its durable housing guarantees long-lasting durability. The six-position design, featuring Copper Alloy contacts, offers optimal connectivity with a pitch of .1 in and row spacing of .2 in. Engineered for versatility, it supports straight mount orientation and is capable of operating flawlessly in a wide temperature range from -40 to 105 °C. Perfect for various applications, this Card Edge Connector is a must-have in your PCB assembly toolkit.