892-006-521-104

Heilind Number:EDA892-006-521-104
Manufacturer:EDAC
Manufacturer Number:892-006-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-006-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-006-521-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Featuring a sleek black design and constructed with UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures both durability and reliability. With a single row layout and 6 positions, it is perfect for streamlined circuitry. The copper alloy contact material guarantees efficient conductivity, while the .1 inch pitch and .2 inch row spacing offer precise alignment. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Choose this connector for seamless board-to-board connections in your projects.